
F2213/16 BL007 | |
|---|---|
DigiKey Part Number | F2213/16BL007-ND |
Manufacturer | |
Manufacturer Product Number | F2213/16 BL007 |
Description | HEATSHRINK 3/16" X 50' BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Blue 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,43000 € | 66,43 € |
| 2 | 61,10000 € | 122,20 € |
| 3 | 58,17667 € | 174,53 € |
| 5 | 54,69600 € | 273,48 € |
| 7 | 52,52000 € | 367,64 € |
| 10 | 51,83400 € | 518,34 € |
| Unit Price without VAT: | 66,43000 € |
|---|---|
| Unit Price with VAT: | 79,05170 € |




