
F2212IN OR015 | |
|---|---|
DigiKey Part Number | 216-F2212INOR015-ND |
Manufacturer | |
Manufacturer Product Number | F2212IN OR015 |
Description | FIT SHRINK TUBING 125 FT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Orange 125.0' (38.1m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.000" (25.40mm) |
Mfr | Recovered Wall Thickness 0.045" (1.14mm) |
Series | Material |
Packaging Bulk | Features Flame Resistant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 125.0' (38.1m) | Shelf Life 144 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,14000 € | 630,14 € |
| Unit Price without VAT: | 630,14000 € |
|---|---|
| Unit Price with VAT: | 749,86660 € |

