

F2211IN GR028 | |
|---|---|
DigiKey Part Number | F2211INGR028-ND |
Manufacturer | |
Manufacturer Product Number | F2211IN GR028 |
Description | HEATSHRINK 1" X 16' GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Green 16.0' (4.9m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 16.0' (4.9m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,13000 € | 66,13 € |
| 2 | 60,81500 € | 121,63 € |
| 3 | 57,91333 € | 173,74 € |
| 5 | 54,44800 € | 272,24 € |
| 7 | 52,28143 € | 365,97 € |
| 10 | 51,59800 € | 515,98 € |
| Unit Price without VAT: | 66,13000 € |
|---|---|
| Unit Price with VAT: | 78,69470 € |




