F2211IN CL100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 314
Unit Price: 115,52000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 345
Unit Price: 95,31000 €
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 56,74600 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 121
Unit Price: 74,28000 €
Datasheet

Parametric Equivalent


3M
In Stock: 6
Unit Price: 107,40000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 94,39200 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 3
Unit Price: 136,37000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 9,75007 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 60,93800 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 4.00' (1.22m)

F2211IN CL100

DigiKey Part Number
F2211INCL100-ND
Manufacturer
Manufacturer Product Number
F2211IN CL100
Description
HEATSHRINK 1" X 4' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
HEATSHRINK 1 IN X 250FT CLEAR
In-Stock: 208
Unit Price: 427,92000 €
HEATSHRINK 1" X 16' CLEAR
In-Stock: 1
Unit Price: 66,44000 €
HEATSHRINK 1" X 50' CLEAR
In-Stock: 1
Unit Price: 181,18000 €
HEATSHRINK 1" X 4' CLEAR
In-Stock: 314
Unit Price: 10,77000 €
HEATSHRINK 1" X 0.5' CLEAR
In-Stock: 63
Unit Price: 5,27000 €