
F2211/4 YL020 | |
|---|---|
DigiKey Part Number | F2211/4YL020-ND |
Manufacturer | |
Manufacturer Product Number | F2211/4 YL020 |
Description | HEATSHRINK 1/4" X 40' YELLOW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Yellow 40.0' (12.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 40.0' (12.2m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,60000 € | 65,60 € |
| 2 | 60,34000 € | 120,68 € |
| 3 | 57,45333 € | 172,36 € |
| 5 | 54,01600 € | 270,08 € |
| 7 | 51,86714 € | 363,07 € |
| 10 | 51,18900 € | 511,89 € |
| Unit Price without VAT: | 65,60000 € |
|---|---|
| Unit Price with VAT: | 78,06400 € |




