Parametric Equivalent
Parametric Equivalent

F18042KW BK199 | |
|---|---|
DigiKey Part Number | F18042KWBK199-ND |
Manufacturer | |
Manufacturer Product Number | F18042KW BK199 |
Description | CABLE 42COND 18AWG BLACK 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.874" (22.20mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 600 V |
Number of Conductors 42 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0850" (2.159mm) |
Conductor Strand 41/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F18042LW BK199 | Alpha Wire | 0 | F18042LWBK199-ND | 11,70242 € | Parametric Equivalent |
| F18042RW BK199 | Alpha Wire | 0 | F18042RWBK199-ND | 14,41738 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,41738 € | 14.417,38 € |
| Unit Price without VAT: | 14,41738 € |
|---|---|
| Unit Price with VAT: | 17,15668 € |

