Parametric Equivalent
Parametric Equivalent

F18007KW BK199 | |
|---|---|
DigiKey Part Number | F18007KWBK199-ND |
Manufacturer | |
Manufacturer Product Number | F18007KW BK199 |
Description | CABLE 7COND 18AWG BLACK 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.418" (10.62mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 600 V |
Number of Conductors 7 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Conductor Strand 41/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F18007LW BK199 | Alpha Wire | 0 | F18007LWBK199-ND | 3,88842 € | Parametric Equivalent |
| F18007RW BK199 | Alpha Wire | 0 | F18007RWBK199-ND | 3,88842 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,88842 € | 3.888,42 € |
| Unit Price without VAT: | 3,88842 € |
|---|---|
| Unit Price with VAT: | 4,62722 € |

