
F105MS/1 BK032 | |
|---|---|
DigiKey Part Number | F105MS/1BK032-ND |
Manufacturer | |
Manufacturer Product Number | F105MS/1 BK032 |
Description | HEAT SHRINK TUBING 2:1 PVC BK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 2 to 1 Black |
Datasheet | Datasheet |
Category | Diameter 10 ea of 3/16" ~ 1/4" |
Manufacturer Alpha Wire | Color Black |
Series | Shrinkage Ratio 2 to 1 |
Packaging Retail Package | Shelf Life 12 Months |
Part Status Active | Base Product Number |
Values 60 pcs - 6" (152.4mm) lengths |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,65000 € | 62,65 € |
| 10 | 54,40700 € | 544,07 € |
| Unit Price without VAT: | 62,65000 € |
|---|---|
| Unit Price with VAT: | 74,55350 € |

