Parametric Equivalent
Parametric Equivalent

F10007LW BK199 | |
|---|---|
DigiKey Part Number | F10007LWBK199-ND |
Manufacturer | |
Manufacturer Product Number | F10007LW BK199 |
Description | CABLE 7COND 10AWG BLACK 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 10 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.729" (18.52mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 600 V |
Number of Conductors 7 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0650" (1.651mm) |
Conductor Strand 105/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F10007KW BK199 | Alpha Wire | 0 | F10007KWBK199-ND | 10,90786 € | Parametric Equivalent |
| F10007RW BK199 | Alpha Wire | 0 | F10007RWBK199-ND | 10,90786 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,90786 € | 10.907,86 € |
| Unit Price without VAT: | 10,90786 € |
|---|---|
| Unit Price with VAT: | 12,98035 € |

