EW1200126 BK358 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HARTING
In Stock: 0
Unit Price: 66,39000 €
Datasheet
Circular Cable Assembly 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly 16.40' (5.00m)
Alpha Connect Industrial Connectivity

EW1200126 BK358

DigiKey Part Number
EW1200126BK358-ND
Manufacturer
Manufacturer Product Number
EW1200126 BK358
Description
CBL 12POS PLUG RA TO WIRE 16.4'
Customer Reference
Detailed Description
Circular Cable Assembly 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Alpha Wire
2nd Connector Type
Wire Leads
Packaging
Bulk
Length
16.40' (5.00m)
Part Status
Obsolete
Assembly Configuration
Standard
1st Connector Type
Plug, Right Angle
Cable Type
Round
1st Connector Gender
Female Sockets
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions
12
Color
Black
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M23
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
21373600C70050HARTING01195-21373600C70050-ND66,39000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes