


ER1200126 BK401 | |
|---|---|
DigiKey Part Number | ER1200126BK401-ND |
Manufacturer | |
Manufacturer Product Number | ER1200126 BK401 |
Description | CIR CBL 12POS PLUG TO WIRE 65.6' |
Customer Reference | |
Detailed Description | Circular Cable Assembly 65.6' (20.0m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Alpha Wire | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 65.6' (20.0m) |
Part Status Obsolete | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 12 | Color Black |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M23 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1514469 | Phoenix Contact | 0 | 1514469-ND | 259,77000 € | Similar |


