


DW04QR117 TL358 | |
|---|---|
DigiKey Part Number | DW04QR117TL358-ND |
Manufacturer | |
Manufacturer Product Number | DW04QR117 TL358 |
Description | CBL ASSY CIRC 4P M TO RJ45 16.4" |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer Alpha Wire | Cable Type Round |
Packaging Bulk | Color Teal |
Part Status Obsolete | Shielding Unshielded |
Connector Type Circular 04 pos Male, Right Angle to RJ45, 8p4c | Base Product Number |

