


DR0800128 SL400 | |
|---|---|
DigiKey Part Number | DR0800128SL400-ND |
Manufacturer | |
Manufacturer Product Number | DR0800128 SL400 |
Description | CIRC CBL 8POS RCPT TO WIRE 49.2' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Alpha Wire | Length 49.2' (15.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Slate |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |

