


DR0800124 SL357 | |
|---|---|
DigiKey Part Number | DR0800124SL357-ND |
Manufacturer | |
Manufacturer Product Number | DR0800124 SL357 |
Description | CIRC CBL 8POS RCPT TO WIRE 9.84' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Alpha Wire | Length 9.84' (3.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Slate |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |

