


DR04QR118 TL357 | |
|---|---|
DigiKey Part Number | DR04QR118TL357-ND |
Manufacturer | |
Manufacturer Product Number | DR04QR118 TL357 |
Description | CBL ASSY CIRC 4P M TO RJ45 9.84' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Length 9.84' (3.00m) |
Manufacturer Alpha Wire | Cable Type Round |
Packaging Bulk | Color Teal |
Part Status Obsolete | Shielding Unshielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c | Base Product Number |

