Cable Assembly Circular 04 pos Male to RJ45, 8p4c 65.62' (20.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 65.62' (20.00m)
Alpha Connect Industrial Connectivity

DR04QR117 TL401

DigiKey Part Number
DR04QR117TL401-ND
Manufacturer
Manufacturer Product Number
DR04QR117 TL401
Description
CBL ASY CIRC 4P M TO RJ45 65.62'
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 65.62' (20.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
65.62' (20.00m)
Manufacturer
Alpha Wire
Cable Type
Round
Packaging
Bulk
Color
Teal
Part Status
Obsolete
Shielding
Unshielded
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.