
CST5 NC087 | |
|---|---|
DigiKey Part Number | CST5NC087-ND |
Manufacturer | |
Manufacturer Product Number | CST5 NC087 |
Description | RF EMI SHIELDING TAPE 108'X0.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape - Copper Foil Conductive, Single Sided 0.500" (12.70mm) X 108.000' (32.90m) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 108.000' (32.90m) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,68000 € | 410,68 € |
| 10 | 401,49000 € | 4.014,90 € |
| Unit Price without VAT: | 410,68000 € |
|---|---|
| Unit Price with VAT: | 488,70920 € |


