

CAP25 BK078 | |
|---|---|
DigiKey Part Number | CAP25BK078-ND |
Manufacturer | |
Manufacturer Product Number | CAP25 BK078 |
Description | HEATSHRINK CAP BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Alpha Wire | Material Polyolefin (PO), Semi-Rigid |
Series | Large Diameter Supplied 0.810" (20.57mm) |
Packaging Bulk | Large Diameter Recovered 0.370" (9.40mm) |
Part Status Active | Total Length Recovered 2.400" (60.96mm) |
Type Cap | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,85000 € | 29,85 € |
| 5 | 24,57800 € | 122,89 € |
| 10 | 22,60400 € | 226,04 € |
| 20 | 20,78950 € | 415,79 € |
| 50 | 18,61320 € | 930,66 € |
| 100 | 18,16720 € | 1.816,72 € |
| Unit Price without VAT: | 29,85000 € |
|---|---|
| Unit Price with VAT: | 35,52150 € |

