

CAP22 BK078 | |
|---|---|
DigiKey Part Number | CAP22BK078-ND |
Manufacturer | |
Manufacturer Product Number | CAP22 BK078 |
Description | HEATSHRINK CAP BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Alpha Wire | Material Polyolefin (PO), Semi-Rigid |
Series | Large Diameter Supplied 0.290" (7.37mm) |
Packaging Bulk | Large Diameter Recovered 0.130" (3.30mm) |
Part Status Active | Total Length Recovered 1.000" (25.40mm) |
Type Cap | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,45000 € | 8,45 € |
| 5 | 6,95400 € | 34,77 € |
| 10 | 6,39600 € | 63,96 € |
| 20 | 5,88300 € | 117,66 € |
| 50 | 5,26680 € | 263,34 € |
| 100 | 4,84410 € | 484,41 € |
| 250 | 4,54040 € | 1.135,10 € |
| Unit Price without VAT: | 8,45000 € |
|---|---|
| Unit Price with VAT: | 10,05550 € |






