
C164 WH088 | |
|---|---|
DigiKey Part Number | C164WH088-ND |
Manufacturer | |
Manufacturer Product Number | C164 WH088 |
Description | LACING TAPE WHITE 25LB 1500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing White Variable 0.062" (1.59mm) 25 lbs (11.34 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Length - Approximate | 1500' | |
Bundle Diameter | Variable | |
Width | 0.062" (1.59mm) | |
Length - Actual | 1500.00' (457.20m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 25 lbs (11.34 kg) | |
Features | Abrasion Resistant, Chemical Resistant, Fungus Resistant | |
Material | Polyester, Microcrystalline Wax Finish | |
Color | White | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,50000 € | 121,50 € |
| 10 | 103,28100 € | 1.032,81 € |
| 25 | 96,82240 € | 2.420,56 € |
| 50 | 92,20780 € | 4.610,39 € |
| 100 | 91,35270 € | 9.135,27 € |
| Unit Price without VAT: | 121,50000 € |
|---|---|
| Unit Price with VAT: | 144,58500 € |

