Direct

C162 BK088 | |
|---|---|
DigiKey Part Number | C162BK088-ND |
Manufacturer | |
Manufacturer Product Number | C162 BK088 |
Description | LACING TAPE BLACK 50LB 1500' |
Customer Reference | |
Detailed Description | Cable Lacing Black Variable 0.085" (2.16mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.085" (2.16mm) |
Manufacturer Alpha Wire | Length - Actual 1500.00' (457.20m) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Features Abrasion Resistant, Chemical Resistant, Fungus Resistant |
Wire/Cable Tie Type Cable Lacing | Material Polyester, Microcrystalline Wax Finish |
Length - Approximate 1500' | Color Black |
Bundle Diameter Variable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC162 BK088 | Alpha Wire | 179 | ALC162BK088-ND | 70,75000 € | Direct |


