Cable Lacing Black Variable 0.200" (5.08mm) 135 lbs (61.23kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C160 BK089

DigiKey Part Number
C160BK089-ND
Manufacturer
Manufacturer Product Number
C160 BK089
Description
LACING TAPE BLACK 135LB 750'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Lacing Black Variable 0.200" (5.08mm) 135 lbs (61.23kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Cable Lacing
Length - Approximate
750'
Bundle Diameter
Variable
Width
0.200" (5.08mm)
Length - Actual
750.00' (228.60m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
135 lbs (61.23kg)
Features
Abrasion Resistant, Chemical Resistant, Fungus Resistant
Material
Polyester, Microcrystalline Wax Finish
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1151,62000 €151,62 €
10128,89500 €1.288,95 €
25120,83400 €3.020,85 €
50116,39620 €5.819,81 €
Manufacturers Standard Package
Unit Price without VAT:151,62000 €
Unit Price with VAT:180,42780 €