
B965033 GE321 | |
|---|---|
DigiKey Part Number | B965033GE321-ND |
Manufacturer | |
Manufacturer Product Number | B965033 GE321 |
Description | PROTEKT 20AWGBRAID164 FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 20 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.337" (8.56mm) | |
Shield Type | Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,07000 € | 287,07 € |
| 2 | 273,01000 € | 546,02 € |
| 3 | 265,05000 € | 795,15 € |
| 5 | 255,29400 € | 1.276,47 € |
| 7 | 249,02857 € | 1.743,20 € |
| 10 | 242,52200 € | 2.425,22 € |
| Unit Price without VAT: | 287,07000 € |
|---|---|
| Unit Price with VAT: | 341,61330 € |

