
B965032 GE321 | |
|---|---|
DigiKey Part Number | B965032GE321-ND |
Manufacturer | |
Manufacturer Product Number | B965032 GE321 |
Description | PROTEKT 20AWGFOIL164 FT |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 20 AWG Foil 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.319" (8.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,29000 € | 140,29 € |
| 2 | 133,47000 € | 266,94 € |
| 3 | 129,61333 € | 388,84 € |
| 5 | 124,94000 € | 624,70 € |
| Unit Price without VAT: | 140,29000 € |
|---|---|
| Unit Price with VAT: | 166,94510 € |

