
B965024 GE321 | |
|---|---|
DigiKey Part Number | B965024GE321-ND |
Manufacturer | |
Manufacturer Product Number | B965024 GE321 |
Description | PROTEKT 20AWGFOIL/BRAID164 FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 20 AWG Foil, Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.325" (8.26mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,84000 € | 197,84 € |
| 2 | 188,18500 € | 376,37 € |
| 3 | 182,72000 € | 548,16 € |
| 5 | 176,02200 € | 880,11 € |
| 7 | 171,72286 € | 1.202,06 € |
| 10 | 170,16400 € | 1.701,64 € |
| Unit Price without VAT: | 197,84000 € |
|---|---|
| Unit Price with VAT: | 235,42960 € |

