
B965022 GE321 | |
|---|---|
DigiKey Part Number | B965022GE321-ND |
Manufacturer | |
Manufacturer Product Number | B965022 GE321 |
Description | PROTEKT 20AWGFOIL164 FT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 20 AWG Foil 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.301" (7.65mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,87000 € | 166,87 € |
| 2 | 158,74500 € | 317,49 € |
| 3 | 154,14667 € | 462,44 € |
| 5 | 148,51400 € | 742,57 € |
| 7 | 144,89429 € | 1.014,26 € |
| 10 | 141,13800 € | 1.411,38 € |
| Unit Price without VAT: | 166,87000 € |
|---|---|
| Unit Price with VAT: | 198,57530 € |

