6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B964032 GE321

DigiKey Part Number
B964032GE321-ND
Manufacturer
Manufacturer Product Number
B964032 GE321
Description
PROTEKT 22AWGFOIL164 FT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.248" (6.30mm)
Shield Type
Foil
Length
164.0' (50.0m)
Jacket Color
Gray
Ratings
UL Style 2464
Features
Drain Wire, Oil Resistant, Rip Cord, UV Resistant
Voltage
300 V
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1120,03000 €120,03 €
2114,19500 €228,39 €
3110,90333 €332,71 €
5106,86400 €534,32 €
7104,27143 €729,90 €
10101,57900 €1.015,79 €
Manufacturers Standard Package
Unit Price without VAT:120,03000 €
Unit Price with VAT:142,83570 €