
B964014 GE321 | |
|---|---|
DigiKey Part Number | B964014GE321-ND |
Manufacturer | |
Manufacturer Product Number | B964014 GE321 |
Description | PROTEKT 22AWGFOIL/BRAID164 FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.195" (4.95mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,02000 € | 154,02 € |
| 2 | 146,52500 € | 293,05 € |
| 3 | 142,28333 € | 426,85 € |
| 5 | 137,09000 € | 685,45 € |
| 7 | 133,75429 € | 936,28 € |
| 10 | 130,29000 € | 1.302,90 € |
| Unit Price without VAT: | 154,02000 € |
|---|---|
| Unit Price with VAT: | 183,28380 € |

