
B964012 GE034 | |
|---|---|
DigiKey Part Number | B964012GE034-ND |
Manufacturer | |
Manufacturer Product Number | B964012 GE034 |
Description | PROTEKT 22AWGFOIL1640 FT |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 22 AWG Foil 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1640.4' (500.0m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.171" (4.34mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,01000 € | 592,01 € |
| Unit Price without VAT: | 592,01000 € |
|---|---|
| Unit Price with VAT: | 704,49190 € |

