
B963043 GE321 | |
|---|---|
DigiKey Part Number | B963043GE321-ND |
Manufacturer | |
Manufacturer Product Number | B963043 GE321 |
Description | PROTEKT 24AWGBRAID164 FT |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 70% |
Jacket (Insulation) Diameter 0.264" (6.71mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,56000 € | 193,56 € |
| 2 | 184,11500 € | 368,23 € |
| 3 | 178,77000 € | 536,31 € |
| Unit Price without VAT: | 193,56000 € |
|---|---|
| Unit Price with VAT: | 230,33640 € |


