
B962044 GE321 | |
|---|---|
DigiKey Part Number | B962044GE321-ND |
Manufacturer | |
Manufacturer Product Number | B962044 GE321 |
Description | PROTEKT 26AWGFOIL/BRAID164 FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.234" (5.94mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,18000 € | 138,18 € |
| 2 | 131,46500 € | 262,93 € |
| 3 | 127,66333 € | 382,99 € |
| 5 | 123,00800 € | 615,04 € |
| 7 | 120,01857 € | 840,13 € |
| 10 | 116,91500 € | 1.169,15 € |
| Unit Price without VAT: | 138,18000 € |
|---|---|
| Unit Price with VAT: | 164,43420 € |

