
B962043 GE321 | |
|---|---|
DigiKey Part Number | B962043GE321-ND |
Manufacturer | |
Manufacturer Product Number | B962043 GE321 |
Description | PROTEKT 26AWGBRAID164 FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,71000 € | 223,71 € |
| 2 | 212,78500 € | 425,57 € |
| 3 | 206,60000 € | 619,80 € |
| 5 | 199,02000 € | 995,10 € |
| 7 | 194,15286 € | 1.359,07 € |
| 10 | 189,09800 € | 1.890,98 € |
| Unit Price without VAT: | 223,71000 € |
|---|---|
| Unit Price with VAT: | 266,21490 € |

