
B962033 GE321 | |
|---|---|
DigiKey Part Number | B962033GE321-ND |
Manufacturer | |
Manufacturer Product Number | B962033 GE321 |
Description | PROTEKT 26AWGBRAID164 FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 70% |
Jacket (Insulation) Diameter 0.227" (5.77mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,19000 € | 184,19 € |
| 2 | 175,21000 € | 350,42 € |
| 3 | 170,12333 € | 510,37 € |
| 5 | 163,89600 € | 819,48 € |
| 7 | 159,89571 € | 1.119,27 € |
| 10 | 157,51300 € | 1.575,13 € |
| Unit Price without VAT: | 184,19000 € |
|---|---|
| Unit Price with VAT: | 219,18610 € |

