
B961032 GE321 | |
|---|---|
DigiKey Part Number | B961032GE321-ND |
Manufacturer | |
Manufacturer Product Number | B961032 GE321 |
Description | PROTEKT 28AWGFOIL164 FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 28 AWG Foil 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Foil | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,59000 € | 261,59 € |
| 2 | 248,79000 € | 497,58 € |
| 3 | 241,54333 € | 724,63 € |
| 5 | 232,66600 € | 1.163,33 € |
| 7 | 226,96429 € | 1.588,75 € |
| 10 | 221,04300 € | 2.210,43 € |
| Unit Price without VAT: | 261,59000 € |
|---|---|
| Unit Price with VAT: | 311,29210 € |


