
B961022 GE321 | |
|---|---|
DigiKey Part Number | B961022GE321-ND |
Manufacturer | |
Manufacturer Product Number | B961022 GE321 |
Description | PROTEKT 28AWGFOIL164 FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 28 AWG Foil 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.186" (4.72mm) | |
Shield Type | Foil | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,54000 € | 356,54 € |
| 2 | 339,02500 € | 678,05 € |
| 3 | 329,11333 € | 987,34 € |
| 5 | 316,96400 € | 1.584,82 € |
| 7 | 309,16143 € | 2.164,13 € |
| 10 | 301,05800 € | 3.010,58 € |
| Unit Price without VAT: | 356,54000 € |
|---|---|
| Unit Price with VAT: | 424,28260 € |


