
B957061 GE321 | |
|---|---|
DigiKey Part Number | B957061GE321-ND |
Manufacturer | |
Manufacturer Product Number | B957061 GE321 |
Description | PROTEKT 16AWGUNSHIELDED164 FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 16 AWG 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.342" (8.69mm) | |
Shield Type | - | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,36000 € | 212,36 € |
| 2 | 201,99000 € | 403,98 € |
| 3 | 196,12333 € | 588,37 € |
| 5 | 188,92800 € | 944,64 € |
| 7 | 184,30857 € | 1.290,16 € |
| 10 | 183,42700 € | 1.834,27 € |
| Unit Price without VAT: | 212,36000 € |
|---|---|
| Unit Price with VAT: | 252,70840 € |

