
B957031N GE321 | |
|---|---|
DigiKey Part Number | B957031NGE321-ND |
Manufacturer | |
Manufacturer Product Number | B957031N GE321 |
Description | PROTEKT 16AWGUNSHIELDED164 FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 16 AWG 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.263" (6.68mm) | |
Shield Type | - | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,08000 € | 173,08 € |
| 2 | 164,65000 € | 329,30 € |
| 3 | 159,88000 € | 479,64 € |
| 5 | 154,03400 € | 770,17 € |
| 7 | 150,27857 € | 1.051,95 € |
| 10 | 146,38300 € | 1.463,83 € |
| Unit Price without VAT: | 173,08000 € |
|---|---|
| Unit Price with VAT: | 205,96520 € |

