
B957031 GE321 | |
|---|---|
DigiKey Part Number | B957031GE321-ND |
Manufacturer | |
Manufacturer Product Number | B957031 GE321 |
Description | PROTEKT 16AWGUNSHIELDED164 FT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 16 AWG 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.263" (6.68mm) |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,26000 € | 192,26 € |
| 2 | 182,88500 € | 365,77 € |
| 3 | 177,57667 € | 532,73 € |
| 5 | 171,07200 € | 855,36 € |
| 7 | 166,89429 € | 1.168,26 € |
| 10 | 164,93200 € | 1.649,32 € |
| Unit Price without VAT: | 192,26000 € |
|---|---|
| Unit Price with VAT: | 228,78940 € |

