
B957024 GE321 | |
|---|---|
DigiKey Part Number | B957024GE321-ND |
Manufacturer | |
Manufacturer Product Number | B957024 GE321 |
Description | PROTEKT 16AWGFOIL/BRAID164 FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 16 AWG Foil, Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.277" (7.04mm) | |
Shield Type | Foil, Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,06000 € | 199,06 € |
| 2 | 189,34000 € | 378,68 € |
| 3 | 183,84000 € | 551,52 € |
| 5 | 177,10400 € | 885,52 € |
| 7 | 172,77714 € | 1.209,44 € |
| 10 | 171,12900 € | 1.711,29 € |
| Unit Price without VAT: | 199,06000 € |
|---|---|
| Unit Price with VAT: | 236,88140 € |

