
B956033 GE321 | |
|---|---|
DigiKey Part Number | B956033GE321-ND |
Manufacturer | |
Manufacturer Product Number | B956033 GE321 |
Description | PROTEKT 18AWGBRAID164 FT |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 18 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 70% |
Jacket (Insulation) Diameter 0.259" (6.58mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,35000 € | 318,35 € |
| 2 | 302,73000 € | 605,46 € |
| 3 | 293,88667 € | 881,66 € |
| Unit Price without VAT: | 318,35000 € |
|---|---|
| Unit Price with VAT: | 378,83650 € |

