
B955044 GE321 | |
|---|---|
DigiKey Part Number | B955044GE321-ND |
Manufacturer | |
Manufacturer Product Number | B955044 GE321 |
Description | PROTEKT 20AWGFOIL/BRAID164 FT |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 20 AWG Foil, Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.265" (6.73mm) | |
Shield Type | Foil, Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,39000 € | 237,39 € |
| 2 | 225,78500 € | 451,57 € |
| 3 | 219,21333 € | 657,64 € |
| 5 | 211,16000 € | 1.055,80 € |
| 7 | 205,99000 € | 1.441,93 € |
| Unit Price without VAT: | 237,39000 € |
|---|---|
| Unit Price with VAT: | 282,49410 € |

