
B954402 GE321 | |
|---|---|
DigiKey Part Number | B954402GE321-ND |
Manufacturer | |
Manufacturer Product Number | B954402 GE321 |
Description | PROTEKT 22AWGFOIL164 FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Conductor Multi-Conductor Cable Gray 22 AWG Foil 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 40 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.437" (11.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,11000 € | 531,11 € |
| 2 | 504,88000 € | 1.009,76 € |
| 3 | 490,59667 € | 1.471,79 € |
| Unit Price without VAT: | 531,11000 € |
|---|---|
| Unit Price with VAT: | 632,02090 € |

