
B954082 GE321 | |
|---|---|
DigiKey Part Number | B954082GE321-ND |
Manufacturer | |
Manufacturer Product Number | B954082 GE321 |
Description | PROTEKT 22AWGFOIL164 FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 22 AWG Foil 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.238" (6.05mm) | |
Shield Type | Foil | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,76000 € | 120,76 € |
| 2 | 114,90000 € | 229,80 € |
| 3 | 111,58667 € | 334,76 € |
| 5 | 107,52200 € | 537,61 € |
| 7 | 104,91143 € | 734,38 € |
| 10 | 102,20300 € | 1.022,03 € |
| Unit Price without VAT: | 120,76000 € |
|---|---|
| Unit Price with VAT: | 143,70440 € |

