
B954064 GE321 | |
|---|---|
DigiKey Part Number | B954064GE321-ND |
Manufacturer | |
Manufacturer Product Number | B954064 GE321 |
Description | PROTEKT 22AWGFOIL/BRAID164 FT |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.246" (6.25mm) | |
Shield Type | Foil, Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,09000 € | 193,09 € |
| 2 | 183,67500 € | 367,35 € |
| 3 | 178,34667 € | 535,04 € |
| 5 | 171,81200 € | 859,06 € |
| 7 | 167,61714 € | 1.173,32 € |
| 10 | 163,26000 € | 1.632,60 € |
| Unit Price without VAT: | 193,09000 € |
|---|---|
| Unit Price with VAT: | 229,77710 € |


