
B954041 GE321 | |
|---|---|
DigiKey Part Number | B954041GE321-ND |
Manufacturer | |
Manufacturer Product Number | B954041 GE321 |
Description | PROTEKT 22AWGUNSHIELDED164 FT |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.188" (4.78mm) |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,11000 € | 103,11 € |
| 2 | 98,12000 € | 196,24 € |
| 3 | 95,29333 € | 285,88 € |
| Unit Price without VAT: | 103,11000 € |
|---|---|
| Unit Price with VAT: | 122,70090 € |

