
B954033 GE321 | |
|---|---|
DigiKey Part Number | B954033GE321-ND |
Manufacturer | |
Manufacturer Product Number | B954033 GE321 |
Description | PROTEKT 22AWGBRAID164 FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 22 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 70% |
Jacket (Insulation) Diameter 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,91000 € | 159,91 € |
| 2 | 152,12500 € | 304,25 € |
| 3 | 147,72000 € | 443,16 € |
| 5 | 142,32400 € | 711,62 € |
| 7 | 138,85857 € | 972,01 € |
| 10 | 135,26100 € | 1.352,61 € |
| Unit Price without VAT: | 159,91000 € |
|---|---|
| Unit Price with VAT: | 190,29290 € |

