
B953202 GE321 | |
|---|---|
DigiKey Part Number | B953202GE321-ND |
Manufacturer | |
Manufacturer Product Number | B953202 GE321 |
Description | PROTEKT 24AWGFOIL164 FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Conductor Multi-Conductor Cable Gray 24 AWG Foil 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 20 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.303" (7.70mm) | |
Shield Type | Foil | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,35000 € | 232,35 € |
| 2 | 220,99500 € | 441,99 € |
| 3 | 214,56333 € | 643,69 € |
| 5 | 206,68600 € | 1.033,43 € |
| 7 | 202,00714 € | 1.414,05 € |
| Unit Price without VAT: | 232,35000 € |
|---|---|
| Unit Price with VAT: | 276,49650 € |

