
B953201 GE321 | |
|---|---|
DigiKey Part Number | B953201GE321-ND |
Manufacturer | |
Manufacturer Product Number | B953201 GE321 |
Description | PROTEKT 24AWGUNSHIELDED164 FT |
Customer Reference | |
Detailed Description | 20 Conductor Multi-Conductor Cable Gray 24 AWG 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 20 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.299" (7.59mm) | |
Shield Type | - | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,52000 € | 245,52 € |
| 2 | 233,50500 € | 467,01 € |
| 3 | 226,71000 € | 680,13 € |
| 5 | 218,37800 € | 1.091,89 € |
| 7 | 213,02857 € | 1.491,20 € |
| Unit Price without VAT: | 245,52000 € |
|---|---|
| Unit Price with VAT: | 292,16880 € |

