
B953102 GE321 | |
|---|---|
DigiKey Part Number | B953102GE321-ND |
Manufacturer | |
Manufacturer Product Number | B953102 GE321 |
Description | PROTEKT 24AWGFOIL164 FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Gray 24 AWG Foil 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.247" (6.27mm) | |
Shield Type | Foil | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,17000 € | 155,17 € |
| 2 | 147,62500 € | 295,25 € |
| 3 | 143,35000 € | 430,05 € |
| 5 | 138,11200 € | 690,56 € |
| 7 | 134,75143 € | 943,26 € |
| 10 | 131,26000 € | 1.312,60 € |
| Unit Price without VAT: | 155,17000 € |
|---|---|
| Unit Price with VAT: | 184,65230 € |

