
B953061 GE321 | |
|---|---|
DigiKey Part Number | B953061GE321-ND |
Manufacturer | |
Manufacturer Product Number | B953061 GE321 |
Description | PROTEKT 24AWGUNSHIELDED164 FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 24 AWG 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.200" (5.08mm) | |
Shield Type | - | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,92000 € | 174,92 € |
| 2 | 166,39500 € | 332,79 € |
| 3 | 161,57667 € | 484,73 € |
| 5 | 155,66800 € | 778,34 € |
| 7 | 151,87429 € | 1.063,12 € |
| 10 | 147,93400 € | 1.479,34 € |
| Unit Price without VAT: | 174,92000 € |
|---|---|
| Unit Price with VAT: | 208,15480 € |

